Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73252-0091Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97Y3849
Product Range73252 Series
Also Known AsGTIN UPC EAN: 884982956025
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.230 |
| 5+ | $50.090 |
| 10+ | $46.950 |
| 25+ | $45.130 |
| 50+ | $43.880 |
| 100+ | $43.680 |
| 250+ | $42.260 |
Price for:Each
Minimum: 1
Multiple: 1
$53.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73252-0091Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97Y3849
Product Range73252 Series
Also Known AsGTIN UPC EAN: 884982956025
Technical Datasheet
Connector Type2.92mm Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationCompression
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max65GHz
Connector MountingPanel Mount
Product Range73252 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
Precision compression-mount microwave test connector optimizes design flexibility and reduces installation time.
- 2.92mm PCB jack
- Two hole flange with 4.76mm two screws
Applications
Communications & Networking
Technical Specifications
Connector Type
2.92mm Coaxial
Coaxial Termination
Compression
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
No SVHC (16-Jul-2019)
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
65GHz
Product Range
73252 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
