Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73391-0083Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.97Y3850
Product Range73391 Series
Your Part Number
2,013 In Stock
10,560 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.090 |
| 5+ | $9.730 |
| 10+ | $9.010 |
| 25+ | $8.490 |
| 50+ | $8.160 |
| 100+ | $7.760 |
| 250+ | $7.390 |
Price for:Each
Minimum: 1
Multiple: 1
$10.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73391-0083Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.97Y3850
Product Range73391 Series
Technical Datasheet
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPCB Mount
Product Range73391 Series
SVHCLead (27-Jun-2024)
Product Overview
SMA right-angle PCB jack designed for mode free operation from DC to 18GHz. It ensures a high degree of mechanical strength and durability.
Technical Specifications
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
73391 Series
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (27-Jun-2024)
Alternatives for 73391-0083
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
