Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73591-2082Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel62AK4445RL
Cut Tape62AK4445
Product Range73591 Series
Your Part Number
439 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $27.560 | $27.56 |
| Total Price | $27.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $27.560 |
| 50+ | $23.440 |
| 100+ | $21.980 |
| 250+ | $21.540 |
| 500+ | $21.090 |
| 1000+ | $20.650 |
| 2500+ | $20.220 |
| 5000+ | $19.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73591-2082Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel62AK4445RL
Cut Tape62AK4445
Product Range73591 Series
Technical Datasheet
Frequency Min5.65GHz
Frequency Max7.15GHz
DirectionCounterclockwise
Insertion Loss Max0.5dB
Isolation Min18dB
Return Loss19dB
Average Power Max10W
RF Isolator Dimension15.3 mm x 5.9 mm
RF Isolator Package StyleModule
RF Isolator Input Connector-
Frequency Band-
VSWR Max-
VSWR-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range73591 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Frequency Min
5.65GHz
Direction
Counterclockwise
Isolation Min
18dB
Average Power Max
10W
RF Isolator Package Style
Module
Frequency Band
-
VSWR
-
Operating Temperature Max
85°C
SVHC
Lead (04-Feb-2026)
Frequency Max
7.15GHz
Insertion Loss Max
0.5dB
Return Loss
19dB
RF Isolator Dimension
15.3 mm x 5.9 mm
RF Isolator Input Connector
-
VSWR Max
-
Operating Temperature Min
-40°C
Product Range
73591 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
