Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73591-2096Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel62AK4459RL
Cut Tape62AK4459
Product Range73591 Series
Your Part Number
240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $18.830 | $18.83 |
| Total Price | $18.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $18.830 |
| 50+ | $15.940 |
| 100+ | $14.910 |
| 250+ | $14.620 |
| 500+ | $14.310 |
| 1000+ | $14.020 |
| 2500+ | $13.710 |
| 5000+ | $13.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73591-2096Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel62AK4459RL
Cut Tape62AK4459
Product Range73591 Series
Technical Datasheet
Frequency Min758MHz
Frequency Max803MHz
DirectionCounterclockwise
Insertion Loss Max0.25dB
Isolation Min22dB
Return Loss20dB
Average Power Max130W
RF Isolator Dimension28 mm x 7.7 mm
RF Isolator Package StyleModule
RF Isolator Input Connector-
Frequency Band-
VSWR Max-
VSWR-
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product Range73591 Series
SVHCTo Be Advised
Technical Specifications
Frequency Min
758MHz
Direction
Counterclockwise
Isolation Min
22dB
Average Power Max
130W
RF Isolator Package Style
Module
Frequency Band
-
VSWR
-
Operating Temperature Max
115°C
SVHC
To Be Advised
Frequency Max
803MHz
Insertion Loss Max
0.25dB
Return Loss
20dB
RF Isolator Dimension
28 mm x 7.7 mm
RF Isolator Input Connector
-
VSWR Max
-
Operating Temperature Min
-40°C
Product Range
73591 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
