Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 74441-0001Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 76X0173 |
| Product Range | 74441 Series |
| Your Part Number | |
| Technical Datasheet |
3,891 In Stock
2,880 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $2.380 |
| 25+ | $2.190 |
| 50+ | $2.040 |
| 100+ | $1.920 |
| 250+ | $1.830 |
| 500+ | $1.700 |
| 2500+ | $1.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 74441-0001Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 76X0173 |
| Product Range | 74441 Series |
| Technical Datasheet | |
| No. of Contacts | 20Contacts |
| Port Configuration | 1 x 1 (Single) |
| Connector Mounting | Surface Mount |
| Product Range | 74441 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Contacts | 20Contacts |
|---|---|
| Connector Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Port Configuration | 1 x 1 (Single) |
|---|---|
| Product Range | 74441 Series |
Alternatives for 74441-0001
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
