Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No74720-0510Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AH2214
Product Range74720 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.440 |
| 5+ | $19.890 |
| 10+ | $19.340 |
| 25+ | $18.290 |
| 50+ | $17.530 |
| 100+ | $16.810 |
Price for:Each
Minimum: 1
Multiple: 1
$20.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No74720-0510Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AH2214
Product Range74720 Series
Technical Datasheet
No. of Contacts-
Port Configuration1 x 1 (Single)
Connector MountingCable Mount
Product Range74720 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Contacts
-
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2024)
Port Configuration
1 x 1 (Single)
Product Range
74720 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
