Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No75586-0002Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.37AC1341
Product RangeiPass, Mini Multi-Lane, PCI Express 75586 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.030 |
| 5+ | $15.270 |
| 10+ | $14.500 |
| 25+ | $13.700 |
| 50+ | $13.140 |
| 100+ | $12.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$16.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No75586-0002Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.37AC1341
Product RangeiPass, Mini Multi-Lane, PCI Express 75586 Series
Technical Datasheet
No. of Contacts68Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeiPass, Mini Multi-Lane, PCI Express 75586 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
68Contacts
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Gender
Receptacle
Product Range
iPass, Mini Multi-Lane, PCI Express 75586 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
