Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No75784-0140Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel02AH7405
Re-Reel03AH4193RL
Cut Tape03AH4193
Product RangeiPass, Mini Multi-Lane, PCI Express 75784 Series
Your Part Number
148 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.720 | $14.72 |
| Total Price | $14.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.720 |
| 5+ | $13.740 |
| 10+ | $12.740 |
| 25+ | $12.040 |
| 50+ | $11.300 |
| 100+ | $10.990 |
| 250+ | $10.670 |
Full Reel
| Quantity | Price |
|---|---|
| 70+ | $11.160 |
| 140+ | $10.920 |
| 280+ | $10.680 |
| 420+ | $10.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No75784-0140Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel02AH7405
Re-Reel03AH4193RL
Cut Tape03AH4193
Product RangeiPass, Mini Multi-Lane, PCI Express 75784 Series
Technical Datasheet
No. of Contacts36Contacts
Connector TypeMini SAS
Contact Termination TypeSurface Mount
Product RangeiPass, Mini Multi-Lane, PCI Express 75784 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
36Contacts
Connector Type
Mini SAS
Product Range
iPass, Mini Multi-Lane, PCI Express 75784 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
