Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No76045-5001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15P0192
Product Range76045 Series
Your Part Number
144 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 72+ | $69.700 |
Price for:Each
Minimum: 72
Multiple: 72
$5,018.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76045-5001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15P0192
Product Range76045 Series
Technical Datasheet
Connector TypeSFP+ Cage & Connector
No. of Contacts4 x 20 Contacts
Port Configuration2 x 2 (Stacked)
Heat SinkWithout Heat Sink
Product Range76045 Series
Light PipesWith Light Pipe
Connector MountingThrough Hole, Press-Fit
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
SFP+ Cage & Connector
Port Configuration
2 x 2 (Stacked)
Product Range
76045 Series
Connector Mounting
Through Hole, Press-Fit
No. of Contacts
4 x 20 Contacts
Heat Sink
Without Heat Sink
Light Pipes
With Light Pipe
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 76045-5001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
