Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $30.010 |
| 5+ | $29.380 |
| 10+ | $28.750 |
| 25+ | $26.850 |
| 50+ | $25.580 |
| 100+ | $23.680 |
| 250+ | $21.660 |
Price for:Each
Minimum: 1
Multiple: 1
$30.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76160-3020Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AH8736
Product Range76160
Technical Datasheet
Product Range76160
No. of Contacts120Contacts
Pitch Spacing1.9mm
Contact Termination TypeThrough Hole
No. of Rows12Rows
Row Pitch1.35mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
76160
Pitch Spacing
1.9mm
Contact Termination Type
Through Hole
Row Pitch
1.35mm
Contact Plating
Gold Plated Contacts
No. of Contacts
120Contacts
Gender
Receptacle
No. of Rows
12Rows
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 76160-3020
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

