Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No76650-0012Copy
Newark Part No.51M3031
Product RangeStandard .062" Series
Also Known AsGTIN UPC EAN: 0766500012
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $132.030 |
| 5+ | $123.900 |
| 10+ | $113.690 |
| 25+ | $104.530 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$132.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76650-0012Copy
Newark Part No.51M3031
Product RangeStandard .062" Series
Also Known AsGTIN UPC EAN: 0766500012
Technical Datasheet
Connector Kit TypeWire To Wire
Kit Contents285 Pcs of Plug & Receptacle Connectors, 24-18AWG Pin & Socket Contacts, Extraction & Crimping Tools
Product RangeStandard .062" Series
SVHCTo Be Advised
Product Overview
The 76650-0012 is a 0.062-inch Power Connector Kit is a durable and economical power or signal connector, capable of carrying up to 5A per circuit. Tough nylon housings and robust terminal design create a durable, long lasting product. The Standard 0.062-inch products are reliable and offer high value in features and price. These products are excellent choice for power or signal interconnect applications.
- Male and female terminals may be used in either plug or receptacle housings
- Round terminals may be oriented in any direction for fast assembly
- Passive friction lock
- Polarized housing assures proper mating
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Connector Kit Type
Wire To Wire
Product Range
Standard .062" Series
Kit Contents
285 Pcs of Plug & Receptacle Connectors, 24-18AWG Pin & Socket Contacts, Extraction & Crimping Tools
SVHC
To Be Advised
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
