
| Quantity | Price |
|---|---|
| 2+ | $55.820 |
| 5+ | $52.160 |
| 10+ | $50.600 |
Product Information
Product Overview
The 76650-0159 is a Micro-Fit 3.0™ Power Connector Kit with 3mm pitch single row free hanging plug and receptacle. The Micro-Fit 3.0™ is an unique interconnect system designed to meet the need for a high contact density signal or power connector and incorporates many of the features previously found on larger power connectors. These 3mm (0.118-inch) pitch connectors are the perfect choice when you need compact connectors that carry up to 5A of current. Micro-Fit products are available in more circuit sizes, dual row and wire-to-board applications.
- Fully isolated contacts
- Fully polarized to mate, prevents accidental mismating
- Integral pull tabs for ease in unmating
- Positive latching to mate, prevents accidental disconnects
- Box-type spring contact for high normal force
- Locking tang secures terminal in housing
- 4 points of contact for optimum reliability
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Wire To Wire
Micro-Fit 3.0 Series
560 Pcs of Micro-Fit 3.0 Series Plug & Receptacle Connectors, 30-20AWG Pin & Socket Contacts
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
