Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No76823-0321Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel66Y6622
Re-Reel66Y6621
Cut Tape66Y6621
Product RangeMega-Fit 76823 Series
Also Known AsGTIN UPC EAN: 887191178547
Your Part Number
12,077 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.232 | $0.23 |
| Total Price | $0.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.232 |
Full Reel
| Quantity | Price |
|---|---|
| 4250+ | $0.128 |
| 8500+ | $0.124 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76823-0321Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel66Y6622
Re-Reel66Y6621
Cut Tape66Y6621
Product RangeMega-Fit 76823 Series
Also Known AsGTIN UPC EAN: 887191178547
Technical Datasheet
Product RangeMega-Fit 76823 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingMatte Tin Plated Contacts
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 76823-0321 is a Mega-Fit® crimp terminal made of copper alloy with tin-plated finish. It accepts 14 and 16AWG wire. It can be used with Mega-Fit® 171692 and 170001 crimp housing.
- Maximum current per contact is 23A
- Voltage (maximum) is 600V
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
Mega-Fit 76823 Series
Contact Termination Type
Crimp
Contact Plating
Matte Tin Plated Contacts
Wire Size AWG Min
16AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Molex Mega-Fit 171692, 170001 & 200456 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
