Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No76825-0002Copy
Newark Part No.66Y6625
Product RangeMega-Fit 76825 Series
Also Known AsGTIN UPC EAN: 887191453835
Your Part Number
1,230 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $35.800 |
| 10+ | $31.800 |
| 25+ | $30.200 |
| 50+ | $29.400 |
| 100+ | $28.600 |
| 250+ | $26.200 |
| 500+ | $24.600 |
| 1000+ | $22.400 |
Price for:Each
Minimum: 1
Multiple: 1
$35.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76825-0002Copy
Newark Part No.66Y6625
Product RangeMega-Fit 76825 Series
Also Known AsGTIN UPC EAN: 887191453835
Technical Datasheet
Connector SystemsPower, Wire-to-Board
Pitch Spacing-
No. of Rows2Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMega-Fit 76825 Series
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 76825-0002 is a 2-position 2-row shrouded right-angle PCB header with gold-plated copper contacts and a black high temperature thermoplastic insulator. It mates with the 171692 and 170001 Mega-Fit® receptacle housings. This Mega-Fit® series solve issue, providing more power per linear and square-millimetre than other mid-range power connectors in the industry. It is suitable for wire-to-board applications.
- UL94V-0 flammability
- Maximum current per contact is 23A
- Maximum voltage is 600V
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
-
No. of Contacts
2Contacts
Product Range
Mega-Fit 76825 Series
Contact Material
Copper
Connector Type
PCB Header
Alternatives for 76825-0002
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
