Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No78727-0001Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel67X3439
Cut Tape45W6601
Product Range78727 Series
Your Part Number
5,356 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.670 | $1.67 |
| Total Price | $1.67 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.450 |
| 25+ | $1.320 |
| 50+ | $1.300 |
| 100+ | $1.270 |
| 250+ | $1.190 |
| 500+ | $1.140 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $0.935 |
| 2000+ | $0.901 |
| 4000+ | $0.885 |
| 6000+ | $0.852 |
| 10000+ | $0.841 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No78727-0001Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel67X3439
Cut Tape45W6601
Product Range78727 Series
Technical Datasheet
Memory / Card TypeMicro SIM
Insert & Eject MechanismPush-Pull
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range78727 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory / Card Type
Micro SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper Alloy
Product Range
78727 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
