Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No78758-0001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel39AH6507RL
Cut Tape39AH6507
Product Range78758 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $28.340 | $28.34 |
| Total Price | $28.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $28.340 |
| 5+ | $26.500 |
| 10+ | $24.670 |
| 25+ | $23.370 |
| 50+ | $22.630 |
| 100+ | $22.010 |
| 250+ | $21.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No78758-0001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel39AH6507RL
Cut Tape39AH6507
Product Range78758 Series
Technical Datasheet
No. of Contacts68Contacts
Contact Termination TypeSurface Mount Right Angle
Product Range78758 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
68Contacts
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Gender
Plug
Product Range
78758 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
