Print Page
3,600 In Stock
1,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.230 | $0.00 |
| Total Price | $1.23 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 10+ | $2.020 |
| 25+ | $1.960 |
| 50+ | $1.880 |
| 100+ | $1.820 |
| 250+ | $1.660 |
| 500+ | $1.560 |
| 1000+ | $1.360 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $1.230 |
| 2000+ | $1.190 |
| 4000+ | $1.170 |
| 6000+ | $1.130 |
| 10000+ | $1.120 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No78800-0001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel20X1113
Cut Tape51Y5230
Product Range78800
Technical Datasheet
Memory / Card TypeMicro SIM
Insert & Eject MechanismPush-Pull
No. of Contacts6Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range78800
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory / Card Type
Micro SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Insert & Eject Mechanism
Push-Pull
Contact Material
Phosphor Bronze
Product Range
78800
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

