Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79758-2140Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.38AH6040
Product RangeNano-Fit OTS 79758 Series
Your Part Number
1,216 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.931 |
| 25+ | $0.878 |
| 50+ | $0.837 |
| 100+ | $0.796 |
| 500+ | $0.710 |
| 1000+ | $0.676 |
| 2500+ | $0.627 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-2140Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.38AH6040
Product RangeNano-Fit OTS 79758 Series
Technical Datasheet
Connector to ConnectorPre-Crimped Nano-Fit Socket to Nano-Fit Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeNano-Fit OTS 79758 Series
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pre-Crimped Nano-Fit Socket to Nano-Fit Socket
Cable Length - Metric
300mm
Jacket Color
Black
Cable Length - Imperial
11.8"
Product Range
Nano-Fit OTS 79758 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 79758-2140
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
