Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No79758-2144Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.85AJ8543
Product RangeMicro-Lock Plus OTS 79758 Series
Your Part Number
1,026 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.490 |
| 100+ | $1.400 |
| 250+ | $1.320 |
| 500+ | $1.270 |
| 1000+ | $1.190 |
| 2500+ | $1.110 |
Price for:Each
Minimum: 10
Multiple: 10
$14.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-2144Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.85AJ8543
Product RangeMicro-Lock Plus OTS 79758 Series
Technical Datasheet
Connector to ConnectorMicro-Lock Plus 2.0 Crimp Terminal Socket to Micro-Lock Plus 2.0 Crimp Terminal Socket
Cable Length - Imperial11.8ft
Cable Length - Metric300mm
Product RangeMicro-Lock Plus OTS 79758 Series
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Lock Plus 2.0 Crimp Terminal Socket to Micro-Lock Plus 2.0 Crimp Terminal Socket
Cable Length - Metric
300mm
Jacket Color
Black
Cable Length - Imperial
11.8ft
Product Range
Micro-Lock Plus OTS 79758 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
