Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No85305-0232Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.32M0828
Product Range73406 Series
Also Known AsGTIN UPC EAN: 800756378992
Your Part Number
7,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.630 |
| 25+ | $3.650 |
| 100+ | $3.500 |
| 250+ | $3.150 |
| 500+ | $3.130 |
| 1000+ | $3.000 |
| 2500+ | $2.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No85305-0232Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.32M0828
Product Range73406 Series
Also Known AsGTIN UPC EAN: 800756378992
Technical Datasheet
Connector TypeSMP Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max40GHz
Connector MountingPCB Mount
Product Range73406 Series
SVHCLead
Product Overview
The 85305-0232 is a Bulk SMP Plug with brass body, gold-plated brass contacts and PCB mounting. This 85305 series plug has peek or LCP insulation and surface mount vertical termination. The Molex's SMP subminiature connector offers excellent performance from DC to 40GHz. PCB mount, cable mount and in-series adapters provide an interconnect solution for board-to-board and blind mate applications while maintaining package density. Interface styles include smooth, limited detent and full detent to cover a wide range of applications.
- Delivers high density and excellent frequency performance
- Limited detent
- UL94V-0 flammability rating
Technical Specifications
Connector Type
SMP Coaxial
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
40GHz
Product Range
73406 Series
Alternatives for 85305-0232
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
