Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No85502-5006Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.62M3111
Product Range85502 Series
Your Part Number
811 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $2.780 |
| 25+ | $2.660 |
| 50+ | $2.590 |
| 100+ | $2.500 |
| 250+ | $2.290 |
| 500+ | $2.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No85502-5006Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.62M3111
Product Range85502 Series
Technical Datasheet
Modular Connector TypeModular Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P4C
LAN CategoryCat3
IP Rating-
IP Rating-
Connector MountingSurface Mount
Connector OrientationRight Angle
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range85502 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Modular Connector Type
Modular Jack
No. of Positions / Loaded Contacts (per Port)
6P4C
IP Rating
-
Connector Mounting
Surface Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
85502 Series
Port Configuration
1 x 1 (Port)
LAN Category
Cat3
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Alternatives for 85502-5006
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
