Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No85513-5002Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.96W3691
Product Range85513 Series
Also Known AsGTIN UPC EAN: 822350833066
Your Part Number
1,027 In Stock
350 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.790 |
| 25+ | $1.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$17.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No85513-5002Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.96W3691
Product Range85513 Series
Also Known AsGTIN UPC EAN: 822350833066
Technical Datasheet
Connector TypeRJ12
Modular Connector TypeModular Jack
GenderJack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P6C
No. of Contacts6Contacts
LAN CategoryCat3
No. of Positions6Positions
IP Rating-
IP Rating-
Connector MountingSurface Mount
Connector OrientationStraight
No. of Ports1Ports
Contact Termination TypeSurface Mount
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialCopper Alloy
Light PipesWithout Light Pipe
Product Range85513 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Modular jacks with lightpipes
- SMT mounting
- RJ-11 and RJ-45
Technical Specifications
Connector Type
RJ12
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
6P6C
LAN Category
Cat3
IP Rating
-
Connector Mounting
Surface Mount
No. of Ports
1Ports
Shielding
Unshielded
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Modular Connector Type
Modular Jack
Port Configuration
1 x 1 (Port)
No. of Contacts
6Contacts
No. of Positions
6Positions
IP Rating
-
Connector Orientation
Straight
Contact Termination Type
Surface Mount
Magnetics
Without Magnetics
Contact Material
Copper Alloy
Product Range
85513 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
