Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87267-1050Copy
Newark Part No.38F1087
Product RangeK24 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerMOLEX
Manufacturer Part No87267-1050Copy
Newark Part No.38F1087
Product RangeK24 Series
Technical Datasheet
No. of Contacts-
Connector TypeTest Point
Pitch Spacing-
Product RangeK24 Series
Row Pitch-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The K24A/M is an Inboard Pin made of phosphor bronze alloy with gold plated finish. It is ideal for 0.025 and 0.042-inch diameter holes.
- Press-in pins provide excellent solder points
Applications
Test & Measurement
Notes
Installation tools available separately.
Technical Specifications
No. of Contacts
-
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
Test Point
Product Range
K24 Series
Contact Material
Phosphor Bronze
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
