Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87437-0443Copy
Newark Part No.
Full Reel29AC1634
Cut Tape94M1041
Product RangePico-SPOX 87437 Series
Also Known AsGTIN UPC EAN: 822348438631
Your Part Number
7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.684 | $0.68 |
| Total Price | $0.68 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.684 |
| 10+ | $0.624 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.424 |
| 16000+ | $0.372 |
| 40000+ | $0.358 |
| 80000+ | $0.337 |
| 100000000+ | $0.322 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87437-0443Copy
Newark Part No.
Full Reel29AC1634
Cut Tape94M1041
Product RangePico-SPOX 87437 Series
Also Known AsGTIN UPC EAN: 822348438631
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Straight
Product RangePico-SPOX 87437 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating2.5A
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Box-style contact
- Friction lock
- Straight and Right Angle headers
- Polarizing features
Applications
Consumer Electronics, Industrial, Medical
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
2.5A
Pitch Spacing
1.5mm
No. of Contacts
4Contacts
Product Range
Pico-SPOX 87437 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Alternatives for 87437-0443
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
