Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87438-0443Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel67X3448
Cut Tape15R3228
Product RangePico-SPOX 87438
Also Known AsGTIN UPC EAN: 822348438914
Your Part Number
5,606 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.884 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.884 |
| 10+ | $0.743 |
| 25+ | $0.714 |
| 50+ | $0.686 |
| 100+ | $0.658 |
| 250+ | $0.621 |
| 500+ | $0.580 |
| 1000+ | $0.495 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.497 |
| 2000+ | $0.486 |
| 4000+ | $0.474 |
| 6000+ | $0.462 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87438-0443Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel67X3448
Cut Tape15R3228
Product RangePico-SPOX 87438
Also Known AsGTIN UPC EAN: 822348438914
Technical Datasheet
Connector SystemsSignal
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangePico-SPOX 87438
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Box-style contact
- Friction lock
- Straight and Right Angle headers
- Polarizing features
Applications
Consumer Electronics, Industrial, Medical
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
1.5mm
No. of Contacts
4Contacts
Product Range
Pico-SPOX 87438
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 87438-0443
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
