Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87569-1020Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.39AH6523
Product RangeMilli-Grid 87569 Series
Your Part Number
1,587 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.291 |
| 25+ | $0.261 |
| 50+ | $0.256 |
| 100+ | $0.251 |
| 250+ | $0.227 |
| 500+ | $0.222 |
| 1000+ | $0.217 |
Price for:Each
Minimum: 10
Multiple: 10
$2.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87569-1020Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.39AH6523
Product RangeMilli-Grid 87569 Series
Technical Datasheet
Accessory TypeStrain Relief
No. of Positions20Positions
Strain Relief MaterialThermoplastic
Product RangeMilli-Grid 87569 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
20Positions
Product Range
Milli-Grid 87569 Series
For Use With
Molex Milli-Grid 87569 Series 20 Position Dual Row IDT Receptacles
Strain Relief Material
Thermoplastic
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
