Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87713-1006Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97Y7415
Product RangeSerial ATA 87713 Series
Also Known AsGTIN UPC EAN: 883906317690
Your Part Number
88 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.050 |
| 10+ | $3.610 |
| 25+ | $3.480 |
| 50+ | $3.360 |
| 100+ | $3.250 |
| 250+ | $2.970 |
| 500+ | $2.760 |
| 1000+ | $2.420 |
Price for:Each
Minimum: 1
Multiple: 1
$4.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87713-1006Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97Y7415
Product RangeSerial ATA 87713 Series
Also Known AsGTIN UPC EAN: 883906317690
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows1Rows
No. of Contacts22Contacts
Connector MountingSurface Mount
Product RangeSerial ATA 87713 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialThermoplastic Body
Connector OrientationStraight
Contact Current Rating1.5A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 1.27mm pitch serial ATA host receptacle with 1.05mm plastic locating peg
- Surface mount, vertical connector
- Current rating is 1.5A
- Voltage rating is 30V
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
22Contacts
Product Range
Serial ATA 87713 Series
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
Contact Termination Type
Solder
Pitch Spacing
1.27mm
No. of Rows
1Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Body
Contact Current Rating
1.5A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 87713-1006
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
