Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87715-9305Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.97Y7416
Product RangePCI Express 87715 Series
Also Known AsGTIN UPC EAN: 822348683437
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.650 |
| 10+ | $6.800 |
| 25+ | $6.630 |
| 50+ | $6.520 |
| 100+ | $6.390 |
| 250+ | $6.100 |
| 500+ | $5.650 |
| 1000+ | $5.640 |
Price for:Each
Minimum: 1
Multiple: 1
$7.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87715-9305Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.97Y7416
Product RangePCI Express 87715 Series
Also Known AsGTIN UPC EAN: 822348683437
Technical Datasheet
Card Edge Connector TypeDual Side
Card TypePCI Express
Card Thickness1.57mm
No. of Contacts164 Contacts
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact Plating - Mating Side15µ" Gold Plated Contacts
Connector Body MaterialThermoplastic Body
Product RangePCI Express 87715 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 1mm pitch PCI Express connector
- Nylon 4/6 glass-filled material
- Data rate up to 8Gbps
- Current rating is 1.1A
- Voltage rating is 50VAC/DC
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
15µ" Gold Plated Contacts
Product Range
PCI Express 87715 Series
Card Type
PCI Express
No. of Contacts
164 Contacts
Connector Body Orientation
Straight
Contact Material
Phosphor Bronze
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 87715-9305
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
