Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87760-1616Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.59J1653
Product RangeMilli-Grid 87760 Series
Also Known AsGTIN UPC EAN: 822348273720
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 10+ | $1.220 |
| 25+ | $1.120 |
| 50+ | $1.110 |
| 100+ | $1.100 |
| 250+ | $1.080 |
| 500+ | $1.020 |
| 1000+ | $0.972 |
Price for:Each
Minimum: 1
Multiple: 1
$1.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87760-1616Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.59J1653
Product RangeMilli-Grid 87760 Series
Also Known AsGTIN UPC EAN: 822348273720
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMilli-Grid 87760 Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
Connector Body MaterialPCT (Polycyclohexylenedimethylene Terephthalate) Body
Connector OrientationRight Angle
Contact Current Rating2A
SVHCNo SVHC (25-Jun-2025)
Alternatives for 87760-1616
1 Product Found
Product Overview
- Early entry system crimp terminals
- Centre polarization key
- Locking ramps
- Centre polarization slot
- Locking windows
- Marking feature
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
PCT (Polycyclohexylenedimethylene Terephthalate) Body
Contact Current Rating
2A
Pitch Spacing
2mm
No. of Contacts
16Contacts
Product Range
Milli-Grid 87760 Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Connector Orientation
Right Angle
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
