Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87831-1420Copy
Newark Part No.52M1994
Product RangeMilli-Grid 87831 Series
Also Known AsGTIN UPC EAN: 822348231935
Your Part Number
1,406 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $42.000 |
| 10+ | $37.400 |
| 25+ | $32.800 |
| 50+ | $31.400 |
| 100+ | $29.800 |
| 250+ | $29.000 |
| 500+ | $28.000 |
| 1000+ | $27.000 |
Price for:Each
Minimum: 1
Multiple: 1
$42.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87831-1420Copy
Newark Part No.52M1994
Product RangeMilli-Grid 87831 Series
Also Known AsGTIN UPC EAN: 822348231935
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts14Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMilli-Grid 87831 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
87831-1420 is a 87831 series, 2mm pitch, dual row, vertical, through hole, shrouded, Milli-grid PCB header. It mates with 51110 Milli-Grid dual row receptacle housings, 78787 Milli-Grid vertical through hole PCB receptacles, 78788 Milli-Grid top entry surface mount PCB receptacles, 79107 Milli-Grid vertical through hole PCB receptacles, 79108 Milli-Grid vertical through hole PCB receptacles, 79109 Milli-Grid top/bottom entry surface mount PCB receptacles, 87568 Milli-Grid dual row cable-to-board receptacles.
- 2A maximum per contact current, 125VDC maximum voltage
- 100 durability (mating cycles max)
- 14 maximum loaded circuit, 94V-0 flammability
- Phosphor bronze metal material, gold plating mating material and tin plating termination material
- Black nylon resin material
- Lock to mating part
- 1.60mm recommended PCB thickness
- 2.00mm pitch termination interface, 2.50mm PC tail length, 2.00mm pitch - mating interface
- Vertical orientation and through hole termination interface style
- Operating temperature range from -55°C to +105°C
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
14Contacts
Product Range
Milli-Grid 87831 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Alternatives for 87831-1420
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
