Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87898-0426Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.01AH1754
Product RangeC-Grid, SL 87898 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $0.769 |
| 25+ | $0.634 |
| 50+ | $0.616 |
| 100+ | $0.599 |
| 250+ | $0.593 |
| 500+ | $0.526 |
| 1000+ | $0.497 |
Price for:Each
Minimum: 10
Multiple: 10
$7.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87898-0426Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.01AH1754
Product RangeC-Grid, SL 87898 Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Straight
Product RangeC-Grid, SL 87898 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePin Header
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationStraight
Contact Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Product Overview
87898-0426 is a 87898 series C-grid / SL header.
- CSA LR19980, UL E29179 agency
- 3A maximum current per contact
- 250V maximum voltage
- 4 circuits (loaded)
- Black resin color, nylon resin material
- Vertical orientation
- Tin (Sn) overall plating
- 2.54mm termination/mating interface pitch
- Surface mount termination interface style
- Operating temperature range from -55°C to +105°C
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
3A
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Product Range
C-Grid, SL 87898 Series
Contact Material
Copper Alloy
Connector Type
Pin Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 87898-0426
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
