Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No89761-6792Copy
Newark Part No.58AJ3207
Product RangeMMCX 89761 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.320 |
| 5+ | $21.750 |
| 10+ | $20.170 |
| 25+ | $19.060 |
| 50+ | $18.270 |
| 100+ | $17.510 |
| 250+ | $16.560 |
Price for:Each
Minimum: 1
Multiple: 1
$23.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No89761-6792Copy
Newark Part No.58AJ3207
Product RangeMMCX 89761 Series
Technical Datasheet
Connector to Connector90° MMCX Plug to 90° MMCX Plug
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Coaxial Cable TypeRG-316
Connector Type AMMCX
Connector Type BMMCX Right Angle Plug
Impedance50ohm
Jacket Color-
Product RangeMMCX 89761 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° MMCX Plug to 90° MMCX Plug
Cable Length - Metric
457.2mm
Connector Type A
MMCX
Impedance
50ohm
Product Range
MMCX 89761 Series
Cable Length - Imperial
18"
Coaxial Cable Type
RG-316
Connector Type B
MMCX Right Angle Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
