Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No89762-1541Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.58AJ3209
Product Range89762 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $241.420 |
| 5+ | $207.960 |
| 10+ | $203.810 |
| 25+ | $199.650 |
| 50+ | $195.490 |
Price for:Each
Minimum: 1
Multiple: 1
$241.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No89762-1541Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.58AJ3209
Product Range89762 Series
Technical Datasheet
Cable Length - Imperial9"
Connector to Connector2.92mm Plug to 2.92mm Plug
Cable Length - Metric228.6mm
Coaxial Cable TypeTemp-Flex 1000671086
Connector Type A2.92mm
Connector Type B2.92mm Straight Plug
Impedance50ohm
Jacket ColorBlue
Product Range89762 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
9"
Cable Length - Metric
228.6mm
Connector Type A
2.92mm
Impedance
50ohm
Product Range
89762 Series
Connector to Connector
2.92mm Plug to 2.92mm Plug
Coaxial Cable Type
Temp-Flex 1000671086
Connector Type B
2.92mm Straight Plug
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 89762-1541
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
