Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No89762-7960Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69AH5366
Product Range89762 Series
Your Part Number
496 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.870 |
| 5+ | $12.510 |
| 10+ | $12.140 |
| 25+ | $11.470 |
| 50+ | $11.000 |
| 100+ | $10.510 |
| 250+ | $9.770 |
Price for:Each
Minimum: 1
Multiple: 1
$12.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No89762-7960Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69AH5366
Product Range89762 Series
Technical Datasheet
Connector to ConnectorMCRF Plug to 90° SMB Jack
Cable Length - Imperial2.2"
Cable Length - Metric56.58mm
Coaxial Cable Type1.32mm
Connector Type AMCRF
Connector Type BSMB Right Angled Jack
Impedance50ohm
Jacket ColorBlack
Product Range89762 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
MCRF Plug to 90° SMB Jack
Cable Length - Metric
56.58mm
Connector Type A
MCRF
Impedance
50ohm
Product Range
89762 Series
Cable Length - Imperial
2.2"
Coaxial Cable Type
1.32mm
Connector Type B
SMB Right Angled Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
