Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No8A4006-31Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12N2594
Product RangeMicro-Change Series
Your Part Number
951 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.430 |
| 5+ | $17.230 |
| 10+ | $16.440 |
| 25+ | $15.510 |
| 50+ | $14.700 |
| 100+ | $13.350 |
| 250+ | $12.900 |
Price for:Each
Minimum: 1
Multiple: 1
$18.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No8A4006-31Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12N2594
Product RangeMicro-Change Series
Technical Datasheet
Product RangeMicro-Change Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypeCrimp Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA Rating-
Connector Coding-
Connector Body MaterialPVC (Polyvinylchloride) Body
Contact MaterialBrass
Contact PlatingSilver
Current Rating-
Voltage Rating-
SVHCLead (14-Jun-2023)
Product Overview
The 8A4006-315 is a 4-pole straight male Micro-Change® M12 moulded Circular Connector with PG7 gland size. It is made with silver-plated brass contacts, PVC body.
Applications
Industrial
Technical Specifications
Product Range
Micro-Change Series
Sensor Connector Gender
Male
Sensor Contact Type
Crimp Pin
IP / NEMA Rating
-
Connector Body Material
PVC (Polyvinylchloride) Body
Contact Plating
Silver
Voltage Rating
-
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
-
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Alternatives for 8A4006-31
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
