Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90120-0763Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26M7871
Product RangeC-Grid III 90120
Your Part Number
6,996 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.330 |
| 100+ | $1.240 |
| 250+ | $1.160 |
| 500+ | $1.100 |
| 1000+ | $1.030 |
| 2500+ | $0.966 |
Price for:Each
Minimum: 10
Multiple: 10
$13.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90120-0763Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26M7871
Product RangeC-Grid III 90120
Technical Datasheet
Connector SystemsSignal, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeC-Grid III 90120
Connector Shroud-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Type-
Connector Body MaterialPET (Polyester) Body
Connector OrientationStraight
Contact Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Gold Plated Contacts
Connector Body Material
PET (Polyester) Body
Contact Current Rating
3A
Pitch Spacing
2.54mm
No. of Contacts
3Contacts
Product Range
C-Grid III 90120
Contact Material
Brass
Connector Type
-
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Alternatives for 90120-0763
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
