
| Quantity | Price |
|---|---|
| 1+ | $3.610 |
| 10+ | $3.250 |
| 25+ | $3.030 |
| 50+ | $2.880 |
| 100+ | $2.710 |
| 250+ | $2.480 |
| 500+ | $2.340 |
| 1000+ | $2.170 |
Product Information
Product Overview
The 90130-3208 is a 8-circuit 2-row C-Grid III™ right angle header with gold-plated brass contacts and through hole termination. This 90130 series PCB header is made of polyester, mates with 90142 C-Grid III™ crimp housing, suitable for signal and wire-to-board applications. The C-Grid III has been developed to meet the latest industry requirements. Headers will accept both discrete wire and ribbon cable connectors. C-Grid III box contact design employs the same mating concept with all termination techniques. A uniform locking system on all contacts allows full interchangeability inside different housing styles. C-Grid III is fully compatible with the industry standard DIN41651 as well as the French norm HE-13/14. Moreover, it is fully intermateable/interchangeable with Molex's QF-50 product range.
- Black colour
- UL94V-0 flammability rating
- Current rating per contact is 3A
- Voltage rating is 350VAC/DC
- Temperature range from -55 to 125°C
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Signal
2Rows
Through Hole Right Angle
Shrouded
Gold Plated Contacts
No SVHC (04-Feb-2026)
2.54mm
8Contacts
C-Grid III 90130 Series
Brass
PCB Header
Alternatives for 90130-3208
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
