Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90131-0768Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.26M7924
Product RangeC-Grid III 90131 Series
Also Known AsGTIN UPC EAN: 800753696693
Your Part Number
17 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.650 |
| 10+ | $4.210 |
| 25+ | $3.910 |
| 50+ | $3.710 |
| 100+ | $3.490 |
| 250+ | $3.240 |
| 500+ | $3.120 |
| 1000+ | $2.930 |
Price for:Each
Minimum: 1
Multiple: 1
$4.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90131-0768Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.26M7924
Product RangeC-Grid III 90131 Series
Also Known AsGTIN UPC EAN: 800753696693
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole Straight
Product RangeC-Grid III 90131 Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePin Header
Connector Body MaterialPET (Polyester), Glass Filled Body
Connector OrientationStraight
Contact Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 90131-0768 is a 16-position 2-row through-hole Vertical Header with gold-plated brass contacts and a black polyester insulator. The third generation C-Grid series offers complete design flexibility and modular components. This series has been developed to meet the latest industry requirements.
- 3A Maximum current per contact
- 350V Maximum voltage
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
PET (Polyester), Glass Filled Body
Contact Current Rating
3A
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Product Range
C-Grid III 90131 Series
Contact Material
Brass
Connector Type
Pin Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Alternatives for 90131-0768
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate