Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90142-0008Copy
Newark Part No.96C8855
Product RangeC-Grid III 90142 Series
Also Known AsGTIN UPC EAN: 800753538870
Your Part Number
429 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $1.090 |
| 25+ | $1.030 |
| 50+ | $1.010 |
| 100+ | $0.991 |
| 500+ | $0.896 |
| 1000+ | $0.853 |
| 2500+ | $0.824 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90142-0008Copy
Newark Part No.96C8855
Product RangeC-Grid III 90142 Series
Also Known AsGTIN UPC EAN: 800753538870
Technical Datasheet
Product RangeC-Grid III 90142 Series
No. of Positions8Positions
Pitch Spacing2.54mm
SVHCTriphenyl Phosphate (04-Feb-2026)
Product Overview
The 90142-0008 from Molex is C-Grid III 90142 series housing for female contacts. It is a 8 position black colour housing with pitch spacing of 2.54mm.
- Housing material is polyphenylene oxide (PPO)
- Dual row housing
- Non stackable
- UL certified
- Suitable for wire to board connector system
- Flammability rating meets UL94 V-0
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
C-Grid III 90142 Series
No. of Positions
8Positions
For Use With
Molex C-Grid III 90119 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Alternatives for 90142-0008
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
