Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90142-0026Copy
Newark Part No.68K0625
Product RangeC-Grid III 90142 Series
Also Known AsGTIN UPC EAN: 800753657380
Your Part Number
149 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $1.980 |
| 25+ | $1.820 |
| 50+ | $1.780 |
| 100+ | $1.730 |
| 250+ | $1.610 |
| 500+ | $1.560 |
| 2500+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90142-0026Copy
Newark Part No.68K0625
Product RangeC-Grid III 90142 Series
Also Known AsGTIN UPC EAN: 800753657380
Technical Datasheet
Product RangeC-Grid III 90142 Series
No. of Positions26Positions
Pitch Spacing2.54mm
SVHCTriphenyl Phosphate
Product Overview
The 90142-0026 is a 26-circuit 2-row 2.54mm pitch C-Grid III™ crimp housing, can be used with C-Grid III™ crimp terminal 90119. This 90142 series housing is made of PPO, mates with 90122, 90130, 90131 C-Grid III™ header, dual row, suitable for signal and wire-to-board applications.
- Black colour
- UL94V-0 flammability rating
- Current rating per contact is 3A
- Temperature range from -55 to 105°C
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
C-Grid III 90142 Series
Gender
Receptacle
For Use With
Molex C-Grid III 90119 Series Female Crimp Terminals
No. of Positions
26Positions
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
