Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90142-0050Copy
Newark Part No.01AH1828
Product RangeC-Grid III 90142 Series
Your Part Number
1,305 In Stock
Need more?
14 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1291 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.720 |
| 10+ | $4.080 |
| 25+ | $3.550 |
| 50+ | $3.480 |
| 100+ | $3.420 |
| 250+ | $3.210 |
| 500+ | $3.100 |
| 1000+ | $2.810 |
Price for:Each
Minimum: 1
Multiple: 1
$4.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90142-0050Copy
Newark Part No.01AH1828
Product RangeC-Grid III 90142 Series
Technical Datasheet
Product RangeC-Grid III 90142 Series
No. of Positions50Positions
Pitch Spacing2.54mm
For Use WithMolex C-Grid III 90119 Series Female Crimp Terminals
SVHCTriphenyl Phosphate
Technical Specifications
Product Range
C-Grid III 90142 Series
No. of Positions
50Positions
For Use With
Molex C-Grid III 90119 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
