Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90143-0040Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.01AH1832
Product RangeC-Grid III 90143 Series
Your Part Number
219 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.930 |
| 10+ | $3.600 |
| 25+ | $3.260 |
| 50+ | $3.210 |
| 100+ | $3.160 |
| 250+ | $2.970 |
| 500+ | $2.750 |
| 1000+ | $2.700 |
Price for:Each
Minimum: 1
Multiple: 1
$3.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90143-0040Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.01AH1832
Product RangeC-Grid III 90143 Series
Technical Datasheet
Product RangeC-Grid III 90143 Series
No. of Positions40Positions
Pitch Spacing2.54mm
SVHCTriphenyl Phosphate
Technical Specifications
Product Range
C-Grid III 90143 Series
No. of Positions
40Positions
For Use With
Molex C-Grid III 90119 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
