Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90327-0326Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.15J9771
Product RangePicoflex 90327 Series
Your Part Number
3,020 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.040 |
| 25+ | $1.010 |
| 50+ | $0.987 |
| 100+ | $0.966 |
| 250+ | $0.942 |
| 500+ | $0.923 |
| 1000+ | $0.908 |
Price for:Each
Minimum: 10
Multiple: 10
$10.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90327-0326Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.15J9771
Product RangePicoflex 90327 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts26Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product RangePicoflex 90327 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
1.27mm
No. of Contacts
26Contacts
Contact Material
Phosphor Bronze
Product Range
Picoflex 90327 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
