Print Page
1,463 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.866 |
| 25+ | $0.837 |
| 50+ | $0.808 |
| 100+ | $0.779 |
| 250+ | $0.727 |
| 500+ | $0.672 |
| 1000+ | $0.608 |
Price for:Each
Minimum: 10
Multiple: 10
$8.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No95501-2441Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95M3782
Product Range95501
Also Known AsGTIN UPC EAN: 822350967525
Technical Datasheet
Modular Connector TypeModular Jack
Connector TypeRJ11
GenderJack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)4P4C
No. of Contacts4Contacts
No. of Positions4Positions
LAN CategoryCat3
IP Rating-
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationRight Angle
Contact Termination TypeThrough Hole
ShieldingUnshielded
MagneticsWithout Magnetics
Contact MaterialCopper Alloy
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range95501
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Modular jacks with lightpipes
- Through hole right angle
- RJ-11 and RJ-45
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Modular Connector Type
Modular Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
4P4C
No. of Positions
4Positions
IP Rating
-
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Shielding
Unshielded
Contact Material
Copper Alloy
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Connector Type
RJ11
Port Configuration
1 x 1 (Port)
No. of Contacts
4Contacts
LAN Category
Cat3
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
95501
Alternatives for 95501-2441
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

