Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98266-0435Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74M7960
Product RangePremo-Flex 98266 Series
Also Known AsGTIN UPC EAN: 756054768891
Your Part Number
257 In Stock
133 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.590 |
| 5+ | $10.060 |
| 10+ | $9.460 |
| 25+ | $8.910 |
| 50+ | $8.560 |
| 100+ | $8.140 |
| 250+ | $7.760 |
Price for:Each
Minimum: 1
Multiple: 1
$10.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98266-0435Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74M7960
Product RangePremo-Flex 98266 Series
Also Known AsGTIN UPC EAN: 756054768891
Technical Datasheet
No. of Conductors40Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColorWhite
Product RangePremo-Flex 98266 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Contact area can be configured on the same or opposite sides of the flexible cable jumper
- Rated up to +105°C
- Simple assembly process
- Ultra-thin, ultra-flexible 0.12mm FFC jumper
- 0.30mm pitch etched polyimide jumpers in cable termination thickness of 0.12mm
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Defence, Military & Aerospace, Industrial, Medical
Technical Specifications
No. of Conductors
40Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
Premo-Flex 98266 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
6"
Jacket Color
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
