Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No98268-0375
Newark Part No.85AJ8727
Product RangePremo-Flex 98268 Series
505 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.900 |
10+ | $4.430 |
25+ | $4.170 |
50+ | $3.950 |
100+ | $3.870 |
250+ | $3.790 |
500+ | $3.720 |
1000+ | $3.680 |
Price for:Each
Minimum: 1
Multiple: 1
$4.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No98268-0375
Newark Part No.85AJ8727
Product RangePremo-Flex 98268 Series
No. of Conductors30Conductor
Pitch Spacing1.25mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColorWhite
Product RangePremo-Flex 98268 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Conductors
30Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
Premo-Flex 98268 Series
Pitch Spacing
1.25mm
Cable Length - Imperial
6"
Jacket Color
White
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate