Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98825-1061Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.07AH5387
Product RangeNSCC 98825
Your Part Number
170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.240 |
| 25+ | $1.120 |
| 50+ | $1.090 |
| 100+ | $1.070 |
| 250+ | $1.000 |
| 500+ | $0.933 |
| 1000+ | $0.890 |
Price for:Each
Minimum: 10
Multiple: 10
$12.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98825-1061Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.07AH5387
Product RangeNSCC 98825
Technical Datasheet
Product RangeNSCC 98825
No. of Positions6Positions
For Use WithMolex FCI Pin Contacts
Connector Body MaterialPET (Polyester) Body
IP Rating-
IP Rating-
Voltage Rating14VDC
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
NSCC 98825
No. of Positions
6Positions
Connector Body Material
PET (Polyester) Body
IP Rating
-
Current Rating
-
Gender
Plug
For Use With
Molex FCI Pin Contacts
IP Rating
-
Voltage Rating
14VDC
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
