
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2+ | $212.390 |
| 5+ | $205.290 |
| 10+ | $198.390 |
| 25+ | $184.210 |
| 50+ | $180.680 |
Product Information
Product Overview
The INS-CO-03 from Sensorcon is an industrial pro carbon monoxide detector. This Sensorcon Inspector is a programmable real time display carbon monoxide detector for the modern industrial work force. Can set own alarm points to meet specific industry needs. The Sensorcon industrial pro is a truly unique carbon monoxide meter for multiple applications. Whether it's emergency first responders, garage mechanics or road truck drivers. This Inspector's professional feature includes the ability to set your own high and low alarm points, water proof and dust proof, a time weighted average for carbon monoxide exposure (24hour), three alarm mechanisms including visual, vibration and audio, real time display in parts per million (PPM), 2000ppm ceiling, alarms as low as 5ppm, wearable including a steel alligator clip and lanyard loop and max mode that set it to store highest PPM reached for a session.
- Intended range from 0ppm to 200ppm and extended range from 0ppm to 2000ppm
- Resolution is 1ppm
- Accuracy is +/- 10% of reading or +/- 2ppm (whichever is higher)
- Initial response time is less than 5sec, full response time is less than 20sec
- Size is 3.2″ x 2.2″ x 0.9″ and weight is 4ounces
- CR123A battery with 2years life time (without alarms on)
- 35ppm low, 200ppm high alarm set points
- Visual LCD/LED, audible buzzer (80-85dB) and vibrate mode alarm
- Temperature range from -4°F to +122°F (-20°C to +50°C), humidity range from 20% to 90% RH continuous
- Amperometric type electrochemical sensor, IP 67 rating, steel alligator clip with lanyard loop
Applications
Test & Measurement
Technical Specifications
-20°C
20% to 90%
0ppm to 2000ppm
To Be Advised
50°C
-
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
