Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part NoINS-H2S-02Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.98Y0266
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3+ | $172.310 |
| 5+ | $166.570 |
| 10+ | $160.970 |
| 25+ | $149.450 |
| 50+ | $146.600 |
Price for:Each
Minimum: 3
Multiple: 3
$516.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part NoINS-H2S-02Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.98Y0266
Technical Datasheet
Operating Temperature Min-20°C
Operating Temperature Max50°C
Relative Humidity Range20% to 90%
Air Velocity Range-
CO2 Range0ppm to 400ppm
Product Range-
SVHCTo Be Advised
Product Overview
The INS-H2S-02 from Sensorcon is an industrial hydrogen sulphide detector. This Sensorcon Inspector intrinsically safe H2S detector and monitor with a high quality sensor. The Inspector is certified Intrinsically Safe to UL913 for Class I and II explosive hazardous industrial environments. The H2S Inspector features a continuous concentration monitoring display. Easily monitor H2S in explosive environments such as oil refineries, waste water treatment facilities and other professional industrial operations.
- Intended range from 0ppm to 400ppm
- Resolution is 1ppm
- Accuracy is +/- 10% of reading or +/- 1ppm (whichever is higher)
- Size is 3.2″ x 2.2″ x 0.9″ and weight is 4ounces
- CR123A battery with 2years life time (without alarms on)
- 10ppm low, 15ppm high alarm set points
- Visual LCD/LED, audible buzzer (80-85dB) and vibrate mode alarm
- Temperature range from -4°F to +122°F (-20°C to 50°C), humidity range from 20% to 90% RH continuous
- Amperometric type electrochemical sensor, IP 67 rating, steel alligator clip with lanyard loop
Applications
Test & Measurement
Technical Specifications
Operating Temperature Min
-20°C
Relative Humidity Range
20% to 90%
CO2 Range
0ppm to 400ppm
SVHC
To Be Advised
Operating Temperature Max
50°C
Air Velocity Range
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
