
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2+ | $239.100 |
| 5+ | $231.130 |
| 10+ | $223.360 |
| 25+ | $207.380 |
| 50+ | $203.420 |
Product Information
Product Overview
The INS-H2S-03 from Sensorcon is an intrinsically safe hydrogen sulphide detector, pump kit and storage case. The Sensorcon Industrial hydrogen sulphide inspector is certified Intrinsically Safe to UL913 for Class I and II explosive hazardous environments. The complete analyzer kit includes the Hydrogen Sulphide Inspector Industrial, a high quality certified intrinsically safe portable H2S detector. This device is best for Industrial oil and gas as well as waste water treatment applications. This kit includes Sensorcon storage case, a durable solution for transporting and protecting. The storage case features a soft foam interior and an exterior safety lock to keep your products secure. This kit includes Sensorcon Hydrogen Sulphide (H2S) Inspector Hand Pump Assembly. This accessory easily attaches to Sensorcon Hydrogen Sulphide (H2S) detector. It will allow you to draw an air sample from hard to reach areas as well as areas that require more precision.
- Intended range from 0ppm to 400ppm
- Resolution is 1ppm
- Accuracy is +/- 10% of reading or +/- 1ppm (whichever is higher)
- Size is 3.2″ x 2.2″ x 0.9″ and weight is 4ounces
- CR123A battery with 2years life time (without alarms on)
- 10ppm low, 15ppm high alarm set points
- Visual LCD/LED, audible buzzer (80-85dB) and vibrate mode alarm
- Temperature range from -4°F to +122°F (-20°C to 50°C), humidity range from 20% to 90% RH continuous
- Amperometric type electrochemical sensor, IP 67 rating, steel alligator clip with lanyard loop
Applications
Test & Measurement
Contents
Hydrogen sulphide detector, Pump kit, Storage case.
Notes
When using Sensorcon accessory kit to take samples, please be sure to pump every 1 to 2 seconds over a 15 to 20 second period. This will provide a sufficient air sample to the sensor.
Technical Specifications
-20°C
20% to 90%
0ppm to 400ppm
To Be Advised
50°C
-
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
